Taiwan Semi SMBJ78CA, Bi-Directional TVS Diode, 600W, 2-Pin DO-214AA

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
802-2370
Mfr. Part No.:
SMBJ78CA
Brand:
Taiwan Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Taiwan Semiconductor

Diode Configuration

Single

Direction Type

Bi-Directional

Maximum Clamping Voltage

126V

Minimum Breakdown Voltage

86.7V

Mounting Type

Surface Mount

Package Type

DO-214AA (SMB)

Maximum Reverse Stand-off Voltage

78V

Pin Count

2

Peak Pulse Power Dissipation

600W

Maximum Peak Pulse Current

4.8A

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Dimensions

4.75 x 3.95 x 2.45mm

Length

4.75mm

Maximum Reverse Leakage Current

5µA

Test Current

1mA

Width

3.95mm

Height

2.45mm