Taiwan Semi SMBJ58A, Uni-Directional TVS Diode, 600W, 2-Pin DO-214AA

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
802-2354
Mfr. Part No.:
SMBJ58A
Brand:
Taiwan Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Taiwan Semiconductor

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

93.6V

Minimum Breakdown Voltage

64.4V

Mounting Type

Surface Mount

Package Type

DO-214AA (SMB)

Maximum Reverse Stand-off Voltage

58V

Pin Count

2

Peak Pulse Power Dissipation

600W

Maximum Peak Pulse Current

6.4A

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Dimensions

4.75 x 3.95 x 2.45mm

Length

4.75mm

Width

3.95mm

Maximum Reverse Leakage Current

5µA

Height

2.45mm

Test Current

1mA