onsemi ESD7008MUTAG, 14-Element ESD Protection Array, 18-Pin U-DFN5515

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
801-0216
Mfr. Part No.:
ESD7008MUTAG
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Diode Configuration

Complex Array

Maximum Clamping Voltage

10V

Minimum Breakdown Voltage

5.5V

Mounting Type

Surface Mount

Package Type

U-DFN5515

Pin Count

18

ESD Protection

Yes

Number of Elements per Chip

14

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+125 °C

Dimensions

5.5 x 1.5 x 0.5mm

Length

5.5mm

Maximum Reverse Leakage Current

1µA

Width

1.5mm

Height

0.5mm