onsemi ESD7383NCTBG, Triple-Element ESD Protection Array, 50W, 4-Pin WLCSP
- RS Stock No.:
- 801-0210
- Mfr. Part No.:
- ESD7383NCTBG
- Brand:
- ON Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 801-0210
- Mfr. Part No.:
- ESD7383NCTBG
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Diode Configuration | Complex Array | |
| Minimum Breakdown Voltage | 6V | |
| Mounting Type | Surface Mount | |
| Package Type | WLCSP | |
| Pin Count | 4 | |
| Peak Pulse Power Dissipation | 50W | |
| Maximum Peak Pulse Current | 2.5A | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 3 | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 0.8 x 0.8 x 0.63mm | |
| Maximum Operating Temperature | +85 °C | |
| Length | 0.8mm | |
| Width | 0.8mm | |
| Height | 0.63mm | |
| Maximum Reverse Leakage Current | 100nA | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Diode Configuration Complex Array | ||
Minimum Breakdown Voltage 6V | ||
Mounting Type Surface Mount | ||
Package Type WLCSP | ||
Pin Count 4 | ||
Peak Pulse Power Dissipation 50W | ||
Maximum Peak Pulse Current 2.5A | ||
ESD Protection Yes | ||
Number of Elements per Chip 3 | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 0.8 x 0.8 x 0.63mm | ||
Maximum Operating Temperature +85 °C | ||
Length 0.8mm | ||
Width 0.8mm | ||
Height 0.63mm | ||
Maximum Reverse Leakage Current 100nA | ||
