Littelfuse 1SMB24CAT3G, Bi-Directional TVS Diode, 600W, 2-Pin DO-214AA
- RS Stock No.:
- 800-9033
- Mfr. Part No.:
- 1SMB24CAT3G
- Brand:
- Littelfuse
Subtotal (1 tape of 50 units)*
£19.35
(exc. VAT)
£23.20
(inc. VAT)
Units | Per unit | Per Tape* |
|---|---|---|
| 50 - 50 | £0.387 | £19.35 |
| 100 - 200 | £0.347 | £17.35 |
| 250 - 700 | £0.338 | £16.90 |
| 750 - 1450 | £0.315 | £15.75 |
| 1500 + | £0.268 | £13.40 |
*price indicative
- RS Stock No.:
- 800-9033
- Mfr. Part No.:
- 1SMB24CAT3G
- Brand:
- Littelfuse
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Direction Type | Bi-Directional | |
| Diode Configuration | Single | |
| Maximum Clamping Voltage | 38.9V | |
| Minimum Breakdown Voltage | 26.7V | |
| Mounting Type | Surface Mount | |
| Package Type | DO-214AA (SMB) | |
| Maximum Reverse Stand-off Voltage | 24V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation | 600W | |
| Maximum Peak Pulse Current | 15.4A | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 1 | |
| Minimum Operating Temperature | -65 °C | |
| Maximum Operating Temperature | +150 °C | |
| Dimensions | 4.57 x 3.82 x 2.41mm | |
| Length | 4.57mm | |
| Height | 2.41mm | |
| Maximum Reverse Leakage Current | 5µA | |
| Test Current | 1mA | |
| Width | 3.82mm | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Direction Type Bi-Directional | ||
Diode Configuration Single | ||
Maximum Clamping Voltage 38.9V | ||
Minimum Breakdown Voltage 26.7V | ||
Mounting Type Surface Mount | ||
Package Type DO-214AA (SMB) | ||
Maximum Reverse Stand-off Voltage 24V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation 600W | ||
Maximum Peak Pulse Current 15.4A | ||
ESD Protection Yes | ||
Number of Elements per Chip 1 | ||
Minimum Operating Temperature -65 °C | ||
Maximum Operating Temperature +150 °C | ||
Dimensions 4.57 x 3.82 x 2.41mm | ||
Length 4.57mm | ||
Height 2.41mm | ||
Maximum Reverse Leakage Current 5µA | ||
Test Current 1mA | ||
Width 3.82mm | ||
