Wickmann 1SMA70AT3G, Uni-Directional TVS Diode, 400W, 2-Pin DO-214AC

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
800-8992
Mfr. Part No.:
1SMA70AT3G
Brand:
Wickmann
Find similar products by selecting one or more attributes.
Select all

Brand

Wickmann

Diode Configuration

Single

Direction Type

Uni-Directional

Maximum Clamping Voltage

113V

Minimum Breakdown Voltage

77.8V

Mounting Type

Surface Mount

Package Type

DO-214AC (SMA)

Maximum Reverse Stand-off Voltage

70V

Pin Count

2

Peak Pulse Power Dissipation

400W

Maximum Peak Pulse Current

3.5A

ESD Protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-65 °C

Dimensions

4.57 x 2.92 x 2.05mm

Maximum Operating Temperature

+150 °C

Width

2.92mm

Height

2.05mm

Length

4.57mm

Test Current

1mA

Maximum Reverse Leakage Current

2.5µA