Bourns CGA0402MLC-12G, ESD Protection Diode, 2-Pin MLC
- RS Stock No.:
- 794-7990
- Mfr. Part No.:
- CGA0402MLC-12G
- Brand:
- Bourns
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 794-7990
- Mfr. Part No.:
- CGA0402MLC-12G
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Diode Configuration | Single | |
| Maximum Clamping Voltage | 25V | |
| Mounting Type | Surface Mount | |
| Package Type | MLC | |
| Pin Count | 2 | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 1 | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 1 x 0.5 x 0.36mm | |
| Maximum Operating Temperature | +85 °C | |
| Width | 0.5mm | |
| Height | 0.36mm | |
| Length | 1mm | |
| Maximum Reverse Leakage Current | 5nA | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Diode Configuration Single | ||
Maximum Clamping Voltage 25V | ||
Mounting Type Surface Mount | ||
Package Type MLC | ||
Pin Count 2 | ||
ESD Protection Yes | ||
Number of Elements per Chip 1 | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 1 x 0.5 x 0.36mm | ||
Maximum Operating Temperature +85 °C | ||
Width 0.5mm | ||
Height 0.36mm | ||
Length 1mm | ||
Maximum Reverse Leakage Current 5nA | ||
