Nexperia PTVS13VS1UR,115, Uni-Directional TVS Diode, 400W, 2-Pin SOD-123W

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
791-8986
Mfr. Part No.:
PTVS13VS1UR,115
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Diode Configuration

Single

Direction Type

Uni-Directional

Maximum Clamping Voltage

21.5V

Minimum Breakdown Voltage

14.4V

Mounting Type

Surface Mount

Package Type

SOD-123W

Maximum Reverse Stand-off Voltage

13V

Pin Count

2

Peak Pulse Power Dissipation

400W

Maximum Peak Pulse Current

18.6A

ESD Protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Dimensions

2.8 x 1.9 x 1.1mm

Test Current

1mA

Width

1.9mm

Height

1.1mm

Length

2.8mm

Maximum Reverse Leakage Current

100nA

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy