Nexperia PESD5V0S1UA,115, Uni-Directional ESD Protection Diode, 890W, 2-Pin SOD-323
- RS Stock No.:
- 791-8927
- Mfr. Part No.:
- PESD5V0S1UA,115
- Brand:
- Nexperia
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Reel of 3000)
£0.033
(exc. VAT)
£0.04
(inc. VAT)
- RS Stock No.:
- 791-8927
- Mfr. Part No.:
- PESD5V0S1UA,115
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Diode Configuration | Single | |
| Direction Type | Uni-Directional | |
| Maximum Clamping Voltage | 19V | |
| Minimum Breakdown Voltage | 6.2V | |
| Mounting Type | Surface Mount | |
| Package Type | SOD-323 | |
| Maximum Reverse Stand-off Voltage | 5V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation | 890W | |
| Maximum Peak Pulse Current | 47A | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 1 | |
| Minimum Operating Temperature | -55 °C | |
| Maximum Operating Temperature | +150 °C | |
| Dimensions | 1.8 x 1.35 x 1.1mm | |
| Maximum Reverse Leakage Current | 4µA | |
| Length | 1.8mm | |
| Height | 1.1mm | |
| Width | 1.35mm | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Diode Configuration Single | ||
Direction Type Uni-Directional | ||
Maximum Clamping Voltage 19V | ||
Minimum Breakdown Voltage 6.2V | ||
Mounting Type Surface Mount | ||
Package Type SOD-323 | ||
Maximum Reverse Stand-off Voltage 5V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation 890W | ||
Maximum Peak Pulse Current 47A | ||
ESD Protection Yes | ||
Number of Elements per Chip 1 | ||
Minimum Operating Temperature -55 °C | ||
Maximum Operating Temperature +150 °C | ||
Dimensions 1.8 x 1.35 x 1.1mm | ||
Maximum Reverse Leakage Current 4µA | ||
Length 1.8mm | ||
Height 1.1mm | ||
Width 1.35mm | ||
