Littelfuse P6KE150ARLG, Uni-Directional TVS Diode, 600W, 2-Pin Case 017AA

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
786-4485
Mfr. Part No.:
P6KE150ARLG
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

207V

Minimum Breakdown Voltage

143V

Mounting Type

Through Hole

Package Type

Case 017AA

Maximum Reverse Stand-off Voltage

128V

Pin Count

2

Peak Pulse Power Dissipation

600W

Maximum Peak Pulse Current

2.9A

ESD Protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Dimensions

3.68 (Dia.) x 8.89mm

Test Current

1mA

Diameter

3.68mm

Maximum Reverse Leakage Current

5µA

Height

8.89mm