onsemi CM1214A-02MR, Quad-Element Bi-Directional ESD Protection Diode, 0.4W, 8-Pin MSOP
- RS Stock No.:
- 786-2858
- Mfr. Part No.:
- CM1214A-02MR
- Brand:
- onsemi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 786-2858
- Mfr. Part No.:
- CM1214A-02MR
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Diode Configuration | Quad | |
| Direction Type | Bi-Directional | |
| Maximum Clamping Voltage | 11.3V | |
| Mounting Type | Surface Mount | |
| Package Type | MSOP | |
| Maximum Reverse Stand-off Voltage | ±7V | |
| Pin Count | 8 | |
| Peak Pulse Power Dissipation | 0.4W | |
| Maximum Peak Pulse Current | 1A | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 4 | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Dimensions | 3.1 x 3.1 x 0.95mm | |
| Width | 3.1mm | |
| Height | 0.95mm | |
| Capacitance | 0.9pF | |
| Length | 3.1mm | |
| Maximum Reverse Leakage Current | ±1µA | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Diode Configuration Quad | ||
Direction Type Bi-Directional | ||
Maximum Clamping Voltage 11.3V | ||
Mounting Type Surface Mount | ||
Package Type MSOP | ||
Maximum Reverse Stand-off Voltage ±7V | ||
Pin Count 8 | ||
Peak Pulse Power Dissipation 0.4W | ||
Maximum Peak Pulse Current 1A | ||
ESD Protection Yes | ||
Number of Elements per Chip 4 | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Dimensions 3.1 x 3.1 x 0.95mm | ||
Width 3.1mm | ||
Height 0.95mm | ||
Capacitance 0.9pF | ||
Length 3.1mm | ||
Maximum Reverse Leakage Current ±1µA | ||
