Littelfuse 1SMA60CAT3G, Bi-Directional TVS Diode, 400W, 2-Pin DO-214AC
- RS Stock No.:
- 786-2690
- Mfr. Part No.:
- 1SMA60CAT3G
- Brand:
- Littelfuse
Subtotal (1 pack of 20 units)*
£5.10
(exc. VAT)
£6.12
(inc. VAT)
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 40 | £0.255 | £5.10 |
| 60 - 180 | £0.199 | £3.98 |
| 200 - 380 | £0.16 | £3.20 |
| 400 - 780 | £0.145 | £2.90 |
| 800 + | £0.13 | £2.60 |
*price indicative
- RS Stock No.:
- 786-2690
- Mfr. Part No.:
- 1SMA60CAT3G
- Brand:
- Littelfuse
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Diode Configuration | Single | |
| Direction Type | Bi-Directional | |
| Maximum Clamping Voltage | 96.8V | |
| Minimum Breakdown Voltage | 66.7V | |
| Mounting Type | Surface Mount | |
| Package Type | DO-214AC (SMA) | |
| Maximum Reverse Stand-off Voltage | 60V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation | 400W | |
| Maximum Peak Pulse Current | 4.1A | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 1 | |
| Minimum Operating Temperature | -65 °C | |
| Maximum Operating Temperature | +150 °C | |
| Dimensions | 4.57 x 2.92 x 2.2mm | |
| Maximum Reverse Leakage Current | 2.5µA | |
| Width | 2.92mm | |
| Height | 2.2mm | |
| Test Current | 1mA | |
| Length | 4.57mm | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Diode Configuration Single | ||
Direction Type Bi-Directional | ||
Maximum Clamping Voltage 96.8V | ||
Minimum Breakdown Voltage 66.7V | ||
Mounting Type Surface Mount | ||
Package Type DO-214AC (SMA) | ||
Maximum Reverse Stand-off Voltage 60V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation 400W | ||
Maximum Peak Pulse Current 4.1A | ||
ESD Protection Yes | ||
Number of Elements per Chip 1 | ||
Minimum Operating Temperature -65 °C | ||
Maximum Operating Temperature +150 °C | ||
Dimensions 4.57 x 2.92 x 2.2mm | ||
Maximum Reverse Leakage Current 2.5µA | ||
Width 2.92mm | ||
Height 2.2mm | ||
Test Current 1mA | ||
Length 4.57mm | ||
