Littelfuse 1.5SMC91AT3G, Uni-Directional TVS Diode, 1500W, 2-Pin SMC
- RS Stock No.:
- 786-2603
- Mfr. Part No.:
- 1.5SMC91AT3G
- Brand:
- Littelfuse
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 786-2603
- Mfr. Part No.:
- 1.5SMC91AT3G
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Direction Type | Uni-Directional | |
| Diode Configuration | Single | |
| Maximum Clamping Voltage | 125V | |
| Minimum Breakdown Voltage | 86.5V | |
| Mounting Type | Surface Mount | |
| Package Type | SMC | |
| Maximum Reverse Stand-off Voltage | 77.8V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation | 1500W | |
| Maximum Peak Pulse Current | 12A | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 1 | |
| Minimum Operating Temperature | -65 °C | |
| Maximum Operating Temperature | +150 °C | |
| Dimensions | 7.11 x 6.1 x 2.41mm | |
| Height | 2.41mm | |
| Length | 7.11mm | |
| Test Current | 1mA | |
| Width | 6.1mm | |
| Maximum Reverse Leakage Current | 5µA | |
Select all | ||
|---|---|---|
Brand Littelfuse | ||
Direction Type Uni-Directional | ||
Diode Configuration Single | ||
Maximum Clamping Voltage 125V | ||
Minimum Breakdown Voltage 86.5V | ||
Mounting Type Surface Mount | ||
Package Type SMC | ||
Maximum Reverse Stand-off Voltage 77.8V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation 1500W | ||
Maximum Peak Pulse Current 12A | ||
ESD Protection Yes | ||
Number of Elements per Chip 1 | ||
Minimum Operating Temperature -65 °C | ||
Maximum Operating Temperature +150 °C | ||
Dimensions 7.11 x 6.1 x 2.41mm | ||
Height 2.41mm | ||
Length 7.11mm | ||
Test Current 1mA | ||
Width 6.1mm | ||
Maximum Reverse Leakage Current 5µA | ||
1500W Zener Transient Voltage Suppressor (Unidirectional)
The SMC series is designed to protect voltage sensitive components from high voltage, high energy transients. They have excellent clamping capability, high surge capability, low zener impedance and fast response time.
Peak Power − 1500W @ 1.0ms
ESD Rating of Class 3 (> 16kV) per Human Body Model
Maximum Clamp Voltage @ Peak Pulse Current
Low Leakage < 5μA Above 10V
UL 497B for Isolated Loop Circuit Protection
Maximum Temperature Coefficient Specified
Response Time is Typically < 1ns
ESD Rating of Class 3 (> 16kV) per Human Body Model
Maximum Clamp Voltage @ Peak Pulse Current
Low Leakage < 5μA Above 10V
UL 497B for Isolated Loop Circuit Protection
Maximum Temperature Coefficient Specified
Response Time is Typically < 1ns
Transient Voltage Suppressors, ON Semiconductor
