Littelfuse 1.5KE15ARL4G, Uni-Directional TVS Diode, 1500W, 2-Pin Case 41A
- RS Stock No.:
- 786-2559
- Mfr. Part No.:
- 1.5KE15ARL4G
- Brand:
- Littelfuse
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 786-2559
- Mfr. Part No.:
- 1.5KE15ARL4G
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Direction Type | Uni-Directional | |
| Diode Configuration | Single | |
| Maximum Clamping Voltage | 21.2V | |
| Minimum Breakdown Voltage | 14.3V | |
| Mounting Type | Through Hole | |
| Package Type | Case 41A | |
| Maximum Reverse Stand-off Voltage | 12.8V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation | 1500W | |
| Maximum Peak Pulse Current | 71A | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 1 | |
| Minimum Operating Temperature | -65 °C | |
| Maximum Operating Temperature | +175 °C | |
| Dimensions | 9.5 x 5.3 (Dia.)mm | |
| Length | 9.5mm | |
| Test Current | 1mA | |
| Diameter | 5.3mm | |
| Maximum Reverse Leakage Current | 5µA | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Direction Type Uni-Directional | ||
Diode Configuration Single | ||
Maximum Clamping Voltage 21.2V | ||
Minimum Breakdown Voltage 14.3V | ||
Mounting Type Through Hole | ||
Package Type Case 41A | ||
Maximum Reverse Stand-off Voltage 12.8V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation 1500W | ||
Maximum Peak Pulse Current 71A | ||
ESD Protection Yes | ||
Number of Elements per Chip 1 | ||
Minimum Operating Temperature -65 °C | ||
Maximum Operating Temperature +175 °C | ||
Dimensions 9.5 x 5.3 (Dia.)mm | ||
Length 9.5mm | ||
Test Current 1mA | ||
Diameter 5.3mm | ||
Maximum Reverse Leakage Current 5µA | ||
