Bourns CD143A-SR12, Quint-Element Uni-Directional TVS Diode Array, 500W, 4-Pin SOT-143
- RS Stock No.:
- 773-4523
- Mfr. Part No.:
- CD143A-SR12
- Brand:
- Bourns
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 773-4523
- Mfr. Part No.:
- CD143A-SR12
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Diode Configuration | Complex Array | |
| Direction Type | Uni-Directional | |
| Maximum Clamping Voltage | 30V | |
| Minimum Breakdown Voltage | 13.3V | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-143 | |
| Pin Count | 4 | |
| Peak Pulse Power Dissipation | 500W | |
| Maximum Peak Pulse Current | 16A | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 5 | |
| Minimum Operating Temperature | -55 °C | |
| Dimensions | 3.04 x 1.39 x 1.04mm | |
| Maximum Operating Temperature | +150 °C | |
| Maximum Reverse Leakage Current | 1µA | |
| Length | 3.04mm | |
| Test Current | 1mA | |
| Width | 1.39mm | |
| Height | 1.04mm | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Diode Configuration Complex Array | ||
Direction Type Uni-Directional | ||
Maximum Clamping Voltage 30V | ||
Minimum Breakdown Voltage 13.3V | ||
Mounting Type Surface Mount | ||
Package Type SOT-143 | ||
Pin Count 4 | ||
Peak Pulse Power Dissipation 500W | ||
Maximum Peak Pulse Current 16A | ||
ESD Protection Yes | ||
Number of Elements per Chip 5 | ||
Minimum Operating Temperature -55 °C | ||
Dimensions 3.04 x 1.39 x 1.04mm | ||
Maximum Operating Temperature +150 °C | ||
Maximum Reverse Leakage Current 1µA | ||
Length 3.04mm | ||
Test Current 1mA | ||
Width 1.39mm | ||
Height 1.04mm | ||
- COO (Country of Origin):
- PH
