Diodes Inc D5V0L4B5TS-7, Octal-Element Bi-Directional TVS Diode Array, 84W, 5-Pin TSOT-25
- RS Stock No.:
- 770-4796
- Mfr. Part No.:
- D5V0L4B5TS-7
- Brand:
- DiodesZetex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 770-4796
- Mfr. Part No.:
- D5V0L4B5TS-7
- Brand:
- DiodesZetex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Direction Type | Bi-Directional | |
| Diode Configuration | Array | |
| Maximum Clamping Voltage | 14V | |
| Minimum Breakdown Voltage | 6V | |
| Mounting Type | Surface Mount | |
| Package Type | TSOT-25 | |
| Maximum Reverse Stand-off Voltage | 5V | |
| Pin Count | 5 | |
| Peak Pulse Power Dissipation | 84W | |
| Maximum Peak Pulse Current | 6A | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 8 | |
| Minimum Operating Temperature | -65 °C | |
| Maximum Operating Temperature | +150 °C | |
| Dimensions | 2.9 x 1.6 x 0.9mm | |
| Maximum Reverse Leakage Current | 100nA | |
| Length | 2.9mm | |
| Test Current | 1mA | |
| Width | 1.6mm | |
| Capacitance | 20pF | |
| Height | 0.9mm | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Direction Type Bi-Directional | ||
Diode Configuration Array | ||
Maximum Clamping Voltage 14V | ||
Minimum Breakdown Voltage 6V | ||
Mounting Type Surface Mount | ||
Package Type TSOT-25 | ||
Maximum Reverse Stand-off Voltage 5V | ||
Pin Count 5 | ||
Peak Pulse Power Dissipation 84W | ||
Maximum Peak Pulse Current 6A | ||
ESD Protection Yes | ||
Number of Elements per Chip 8 | ||
Minimum Operating Temperature -65 °C | ||
Maximum Operating Temperature +150 °C | ||
Dimensions 2.9 x 1.6 x 0.9mm | ||
Maximum Reverse Leakage Current 100nA | ||
Length 2.9mm | ||
Test Current 1mA | ||
Width 1.6mm | ||
Capacitance 20pF | ||
Height 0.9mm | ||
- COO (Country of Origin):
- CN
Related links
- DiodesZetex DT1446-04TS-7 10-Element Uni-Directional TVS Diode Array 6-Pin TSOT-26
- DiodesZetex DT1042-04TS-7 9-Element Uni-Directional TVS Diode Array 6-Pin TSOT-26
- DiodesZetex 10-Element Uni-Directional TVS Diode Array 6-Pin TSOT-26
- DiodesZetex 9-Element Uni-Directional TVS Diode Array 6-Pin TSOT-26
- DiodesZetex AL8808WT-7 LED Driver IC 1.25A 5-Pin TSOT-25
- DiodesZetex AL8808WT-7 LED Driver IC 1A 5-Pin TSOT-25
- DiodesZetex ZXLD1366ET5TA LED Driver IC, 6/60 V 1.25 A 5-Pin TSOT-25
- DiodesZetex AP22815BWT-7 High Side 1 TSOT-25
