Diodes Inc SMCJ54A-13-F, Uni-Directional TVS Diode, 1500W, 2-Pin SMC

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
751-5095
Mfr. Part No.:
SMCJ54A-13-F
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

87.1V

Minimum Breakdown Voltage

60V

Mounting Type

Surface Mount

Package Type

SMC

Maximum Reverse Stand-off Voltage

54V

Pin Count

2

Peak Pulse Power Dissipation

1500W

Maximum Peak Pulse Current

17.2A

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

7.11 x 6.22 x 2.62mm

Maximum Operating Temperature

+150 °C

Test Current

1mA

Width

6.22mm

Height

2.62mm

Maximum Reverse Leakage Current

5µA

Length

7.11mm

COO (Country of Origin):
CN