Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Semiconductors
Discrete Semiconductors
TVS Diodes
Diodes Inc SMBJ36A-13-F, Uni-Directional TVS Diode, 600W, 2-Pin DO-214AA
RS Stock No.:
751-5079
Mfr. Part No.:
SMBJ36A-13-F
Brand:
DiodesZetex
View all TVS Diodes
Discontinued product
RS Stock No.:
751-5079
Mfr. Part No.:
SMBJ36A-13-F
Brand:
DiodesZetex
Technical Reference
Legislation and Compliance
Product Details
Specifications
SMBJ5.0(C)A - SMBJ170(C)A 600W SURFACE MOUNT TRANSIENT VOLTAGE SUPPRESSOR DATA SHEET
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
CN
Transient Voltage Suppressors SMT Unidirectional 600W, SMBJ Series, Diodes Inc
Transient Voltage Suppressors, Diodes Inc
Attribute
Value
Diode Configuration
Single
Direction Type
Uni-Directional
Maximum Clamping Voltage
58.1V
Minimum Breakdown Voltage
40V
Mounting Type
Surface Mount
Package Type
DO-214AA (SMB)
Maximum Reverse Stand-off Voltage
36V
Pin Count
2
Peak Pulse Power Dissipation
600W
Maximum Peak Pulse Current
10.3A
Number of Elements per Chip
1
Minimum Operating Temperature
-55 °C
Dimensions
4.57 x 3.94 x 2.62mm
Maximum Operating Temperature
+150 °C
Test Current
1mA
Width
3.94mm
Height
2.62mm
Length
4.57mm
Maximum Reverse Leakage Current
5µA