Diodes Inc MMBZ5V6AL-7-F, Dual-Element Uni-Directional TVS Diode, 24W, 3-Pin SOT-23
- RS Stock No.:
- 712-2756
- Mfr. Part No.:
- MMBZ5V6AL-7-F
- Brand:
- DiodesZetex
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Reel of 3000)
£0.038
(exc. VAT)
£0.046
(inc. VAT)
- RS Stock No.:
- 712-2756
- Mfr. Part No.:
- MMBZ5V6AL-7-F
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Diode Configuration | Dual | |
| Direction Type | Uni-Directional | |
| Maximum Clamping Voltage | 8V | |
| Minimum Breakdown Voltage | 5.89V | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-23 | |
| Maximum Reverse Stand-off Voltage | 3V | |
| Pin Count | 3 | |
| Peak Pulse Power Dissipation | 24W | |
| Maximum Peak Pulse Current | 3A | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 2 | |
| Minimum Operating Temperature | -65 °C | |
| Dimensions | 3 x 1.4 x 1mm | |
| Maximum Operating Temperature | +150 °C | |
| ESD Voltage | 16kV | |
| Automotive Standard | AEC-Q101 | |
| Length | 3mm | |
| Maximum Reverse Leakage Current | 5µA | |
| Width | 1.4mm | |
| Height | 1mm | |
| Test Current | 20mA | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Diode Configuration Dual | ||
Direction Type Uni-Directional | ||
Maximum Clamping Voltage 8V | ||
Minimum Breakdown Voltage 5.89V | ||
Mounting Type Surface Mount | ||
Package Type SOT-23 | ||
Maximum Reverse Stand-off Voltage 3V | ||
Pin Count 3 | ||
Peak Pulse Power Dissipation 24W | ||
Maximum Peak Pulse Current 3A | ||
ESD Protection Yes | ||
Number of Elements per Chip 2 | ||
Minimum Operating Temperature -65 °C | ||
Dimensions 3 x 1.4 x 1mm | ||
Maximum Operating Temperature +150 °C | ||
ESD Voltage 16kV | ||
Automotive Standard AEC-Q101 | ||
Length 3mm | ||
Maximum Reverse Leakage Current 5µA | ||
Width 1.4mm | ||
Height 1mm | ||
Test Current 20mA | ||
- COO (Country of Origin):
- CN

