Texas Instruments TPD6E001RSFR, Hex-Element ESD Protection Array, 12-Pin QFN
- RS Stock No.:
- 709-9085
- Mfr. Part No.:
- TPD6E001RSFR
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 709-9085
- Mfr. Part No.:
- TPD6E001RSFR
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Diode Configuration | Complex Array | |
| Mounting Type | Surface Mount | |
| Package Type | QFN | |
| Pin Count | 12 | |
| Number of Elements per Chip | 6 | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Dimensions | 4 x 4 x 0.75mm | |
| Height | 0.75mm | |
| Width | 4mm | |
| Length | 4mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Diode Configuration Complex Array | ||
Mounting Type Surface Mount | ||
Package Type QFN | ||
Pin Count 12 | ||
Number of Elements per Chip 6 | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Dimensions 4 x 4 x 0.75mm | ||
Height 0.75mm | ||
Width 4mm | ||
Length 4mm | ||
