Texas Instruments TPD4E004DRYR, Quad-Element TVS Diode Array, 6-Pin SON
- RS Stock No.:
- 709-9079
- Mfr. Part No.:
- TPD4E004DRYR
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 709-9079
- Mfr. Part No.:
- TPD4E004DRYR
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Diode Configuration | Complex Array | |
| Mounting Type | Surface Mount | |
| Package Type | SON | |
| Pin Count | 6 | |
| Number of Elements per Chip | 4 | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Dimensions | 1.45 x 1 x 0.5mm | |
| Width | 1mm | |
| Height | 0.5mm | |
| Length | 1.45mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Diode Configuration Complex Array | ||
Mounting Type Surface Mount | ||
Package Type SON | ||
Pin Count 6 | ||
Number of Elements per Chip 4 | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Dimensions 1.45 x 1 x 0.5mm | ||
Width 1mm | ||
Height 0.5mm | ||
Length 1.45mm | ||
