ROHM RSB6.8GT2R, ESD Protection Diode, 2-Pin VMD

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
700-2630
Mfr. Part No.:
RSB6.8GT2R
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Diode Configuration

Single

Mounting Type

Surface Mount

Package Type

VMD

Pin Count

2

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

1 x 0.6 x 0.5mm

Maximum Operating Temperature

+150 °C

Maximum Reverse Leakage Current

500nA

Width

0.6mm

Test Current

1mA

Height

0.5mm

Length

1mm