Vishay SMCJ43A-E3/57T, Uni-Directional TVS Diode, 1500W, 2-Pin DO-214AB

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
699-8127
Mfr. Part No.:
SMCJ43A-E3/57T
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Diode Configuration

Single

Direction Type

Uni-Directional

Maximum Clamping Voltage

69.4V

Minimum Breakdown Voltage

47.8V

Mounting Type

Surface Mount

Package Type

DO-214AB (SMC)

Maximum Reverse Stand-off Voltage

43V

Pin Count

2

Peak Pulse Power Dissipation

1500W

Maximum Peak Pulse Current

21.6A

ESD Protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

7.11 x 6.22 x 2.42mm

Maximum Operating Temperature

+150 °C

Length

7.11mm

Width

6.22mm

Height

2.42mm

Maximum Reverse Leakage Current

1µA

Test Current

1mA

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy