Vishay SM6T36CA-E3/52, Bi-Directional TVS Diode, 600W, 2-Pin DO-214AA

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
699-7991
Mfr. Part No.:
SM6T36CA-E3/52
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Direction Type

Bi-Directional

Diode Configuration

Single

Maximum Clamping Voltage

64.3V

Minimum Breakdown Voltage

34.2V

Mounting Type

Surface Mount

Package Type

DO-214AA (SMB)

Maximum Reverse Stand-off Voltage

30.8V

Pin Count

2

Peak Pulse Power Dissipation

600W

Maximum Peak Pulse Current

62A

ESD Protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Dimensions

4.57 x 3.94 x 2.24mm

Length

4.57mm

Height

2.24mm

Width

3.94mm

Test Current

1mA

Maximum Reverse Leakage Current

1µA