Toshiba DF3A6.8LFV(TPL3,Z), Dual-Element ESD Protection Diode, 3-Pin VESM

Unavailable
RS will no longer stock this product.
RS Stock No.:
695-4969
Mfr. Part No.:
DF3A6.8LFV(TPL3,Z)
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Diode Configuration

Common Anode

Mounting Type

Surface Mount

Package Type

VESM

Pin Count

3

Number of Elements per Chip

2

Minimum Operating Temperature

-55 °C

Dimensions

0.8 x 1.2 x 0.5mm

Maximum Operating Temperature

+150 °C

Test Current

5mA

Height

0.5mm

Length

0.8mm

Maximum Reverse Leakage Current

500nA

Width

1.2mm

COO (Country of Origin):
JP