Toshiba DF5A6.8CFU(TE85L,F, Quad-Element ESD Protection Diode, 5-Pin USV
- RS Stock No.:
- 695-4900
- Mfr. Part No.:
- DF5A6.8CFU(TE85L,F
- Brand:
- Toshiba
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 695-4900
- Mfr. Part No.:
- DF5A6.8CFU(TE85L,F
- Brand:
- Toshiba
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Diode Configuration | Common Anode | |
| Mounting Type | Surface Mount | |
| Package Type | USV | |
| Pin Count | 5 | |
| Number of Elements per Chip | 4 | |
| Minimum Operating Temperature | -55 °C | |
| Dimensions | 1.25 x 2 x 0.9mm | |
| Maximum Operating Temperature | +150 °C | |
| Test Current | 5mA | |
| Width | 2mm | |
| Length | 1.25mm | |
| Height | 0.9mm | |
| Maximum Reverse Leakage Current | 500nA | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Diode Configuration Common Anode | ||
Mounting Type Surface Mount | ||
Package Type USV | ||
Pin Count 5 | ||
Number of Elements per Chip 4 | ||
Minimum Operating Temperature -55 °C | ||
Dimensions 1.25 x 2 x 0.9mm | ||
Maximum Operating Temperature +150 °C | ||
Test Current 5mA | ||
Width 2mm | ||
Length 1.25mm | ||
Height 0.9mm | ||
Maximum Reverse Leakage Current 500nA | ||
- COO (Country of Origin):
- JP
