Toshiba DF2S6.8UFS(TPL3), ESD Protection Diode, 2-Pin FSC

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
695-4871
Mfr. Part No.:
DF2S6.8UFS(TPL3)
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Diode Configuration

Single

Mounting Type

Surface Mount

Package Type

FSC

Pin Count

2

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

0.8 x 0.6 x 0.48mm

Maximum Operating Temperature

+150 °C

Width

0.6mm

Height

0.48mm

Length

0.8mm

COO (Country of Origin):
JP