Taiwan Semi P6KE13CA R0, Bi-Directional TVS Diode, 600W, 2-Pin DO-15
- RS Stock No.:
- 687-3817
- Mfr. Part No.:
- P6KE13CA R0
- Brand:
- Taiwan Semiconductor
Bulk discount available
Subtotal (1 pack of 20 units)*
£2.78
(exc. VAT)
£3.34
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 80 | £0.139 | £2.78 |
| 100 - 180 | £0.106 | £2.12 |
| 200 - 980 | £0.094 | £1.88 |
| 1000 - 1980 | £0.084 | £1.68 |
| 2000 + | £0.076 | £1.52 |
*price indicative
- RS Stock No.:
- 687-3817
- Mfr. Part No.:
- P6KE13CA R0
- Brand:
- Taiwan Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Diode Configuration | Single | |
| Direction Type | Bi-Directional | |
| Maximum Clamping Voltage | 18.2V | |
| Minimum Breakdown Voltage | 12.4V | |
| Mounting Type | Through Hole | |
| Package Type | DO-15 | |
| Maximum Reverse Stand-off Voltage | 11V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation | 600W | |
| Maximum Peak Pulse Current | 34A | |
| Number of Elements per Chip | 1 | |
| Minimum Operating Temperature | -55 °C | |
| Dimensions | 7.6 x 3.6 x 3.6mm | |
| Maximum Operating Temperature | +175 °C | |
| Maximum Reverse Leakage Current | 1µA | |
| Width | 3.6mm | |
| Length | 7.6mm | |
| Height | 3.6mm | |
| Test Current | 1mA | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Diode Configuration Single | ||
Direction Type Bi-Directional | ||
Maximum Clamping Voltage 18.2V | ||
Minimum Breakdown Voltage 12.4V | ||
Mounting Type Through Hole | ||
Package Type DO-15 | ||
Maximum Reverse Stand-off Voltage 11V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation 600W | ||
Maximum Peak Pulse Current 34A | ||
Number of Elements per Chip 1 | ||
Minimum Operating Temperature -55 °C | ||
Dimensions 7.6 x 3.6 x 3.6mm | ||
Maximum Operating Temperature +175 °C | ||
Maximum Reverse Leakage Current 1µA | ||
Width 3.6mm | ||
Length 7.6mm | ||
Height 3.6mm | ||
Test Current 1mA | ||
