Taiwan Semi BZW04-342 R0, Uni-Directional TVS Diode, 2-Pin DO-41

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
687-3712
Mfr. Part No.:
BZW04-342 R0
Brand:
Taiwan Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Taiwan Semiconductor

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

548V

Minimum Breakdown Voltage

380V

Mounting Type

Through Hole

Package Type

DO-41

Maximum Reverse Stand-off Voltage

342V

Pin Count

2

Maximum Peak Pulse Current

0.75A

Number of Elements per Chip

1

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+175 °C

Dimensions

5.2 x 2.7 x 2.7mm

Height

2.7mm

Test Current

1mA

Width

2.7mm

Length

5.2mm

Maximum Reverse Leakage Current

1µA