Taiwan Semi SMAJ64A R3, Uni-Directional TVS Diode, 2-Pin DO-214AC
- RS Stock No.:
- 687-3378
- Mfr. Part No.:
- SMAJ64A R3
- Brand:
- Taiwan Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 687-3378
- Mfr. Part No.:
- SMAJ64A R3
- Brand:
- Taiwan Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Diode Configuration | Single | |
| Direction Type | Uni-Directional | |
| Maximum Clamping Voltage | 103V | |
| Minimum Breakdown Voltage | 71.1V | |
| Mounting Type | Surface Mount | |
| Package Type | DO-214AC (SMA) | |
| Maximum Reverse Stand-off Voltage | 64V | |
| Pin Count | 2 | |
| Maximum Peak Pulse Current | 3.9A | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 1 | |
| Minimum Operating Temperature | -55 °C | |
| Maximum Operating Temperature | +150 °C | |
| Dimensions | 4.6 x 2.83 x 2.3mm | |
| Test Current | 1mA | |
| Length | 4.6mm | |
| Height | 2.3mm | |
| Width | 2.83mm | |
| Maximum Reverse Leakage Current | 5µA | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Diode Configuration Single | ||
Direction Type Uni-Directional | ||
Maximum Clamping Voltage 103V | ||
Minimum Breakdown Voltage 71.1V | ||
Mounting Type Surface Mount | ||
Package Type DO-214AC (SMA) | ||
Maximum Reverse Stand-off Voltage 64V | ||
Pin Count 2 | ||
Maximum Peak Pulse Current 3.9A | ||
ESD Protection Yes | ||
Number of Elements per Chip 1 | ||
Minimum Operating Temperature -55 °C | ||
Maximum Operating Temperature +150 °C | ||
Dimensions 4.6 x 2.83 x 2.3mm | ||
Test Current 1mA | ||
Length 4.6mm | ||
Height 2.3mm | ||
Width 2.83mm | ||
Maximum Reverse Leakage Current 5µA | ||
