Texas Instruments SN75240P, Dual-Element TVS Diode, 8-Pin PDIP
- RS Stock No.:
- 665-8781
- Mfr. Part No.:
- SN75240P
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 665-8781
- Mfr. Part No.:
- SN75240P
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Diode Configuration | Common Anode | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 8 | |
| Number of Elements per Chip | 2 | |
| Minimum Operating Temperature | 0 °C | |
| Dimensions | 9.81 x 6.35 x 4.57mm | |
| Maximum Operating Temperature | +70 °C | |
| Width | 6.35mm | |
| Height | 4.57mm | |
| Length | 9.81mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Diode Configuration Common Anode | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Pin Count 8 | ||
Number of Elements per Chip 2 | ||
Minimum Operating Temperature 0 °C | ||
Dimensions 9.81 x 6.35 x 4.57mm | ||
Maximum Operating Temperature +70 °C | ||
Width 6.35mm | ||
Height 4.57mm | ||
Length 9.81mm | ||
