Vishay SMCJ8.5CA-E3/57T, Bi-Directional TVS Diode, 1500W, 2-Pin SMC
- RS Stock No.:
- 631-1227
- Mfr. Part No.:
- SMCJ8.5CA-E3/57T
- Brand:
- Vishay
Subtotal (1 pack of 20 units)*
£3.70
(exc. VAT)
£4.44
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 20 + | £0.185 | £3.70 |
*price indicative
- RS Stock No.:
- 631-1227
- Mfr. Part No.:
- SMCJ8.5CA-E3/57T
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Diode Configuration | Single | |
| Direction Type | Bi-Directional | |
| Maximum Clamping Voltage | 14.4V | |
| Minimum Breakdown Voltage | 9.44V | |
| Mounting Type | Surface Mount | |
| Package Type | SMC | |
| Maximum Reverse Stand-off Voltage | 8.5V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation | 1500W | |
| Maximum Peak Pulse Current | 104.2A | |
| Number of Elements per Chip | 1 | |
| Minimum Operating Temperature | -55 °C | |
| Maximum Operating Temperature | +150 °C | |
| Dimensions | 7.11 x 6.22 x 2.42mm | |
| Length | 7.11mm | |
| Test Current | 1mA | |
| Width | 6.22mm | |
| Height | 2.42mm | |
| Maximum Reverse Leakage Current | 40µA | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Diode Configuration Single | ||
Direction Type Bi-Directional | ||
Maximum Clamping Voltage 14.4V | ||
Minimum Breakdown Voltage 9.44V | ||
Mounting Type Surface Mount | ||
Package Type SMC | ||
Maximum Reverse Stand-off Voltage 8.5V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation 1500W | ||
Maximum Peak Pulse Current 104.2A | ||
Number of Elements per Chip 1 | ||
Minimum Operating Temperature -55 °C | ||
Maximum Operating Temperature +150 °C | ||
Dimensions 7.11 x 6.22 x 2.42mm | ||
Length 7.11mm | ||
Test Current 1mA | ||
Width 6.22mm | ||
Height 2.42mm | ||
Maximum Reverse Leakage Current 40µA | ||
