- RS Stock No.:
- 624-7693
- Mfr. Part No.:
- USBLC6-2SC6
- Brand:
- STMicroelectronics
430 In stock - FREE next working day delivery available
120 available from Europe for delivery within 1 working day(s).
Added
Price Each (In a Pack of 10)
£0.396
(exc. VAT)
£0.475
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 40 | £0.396 | £3.96 |
50 - 90 | £0.373 | £3.73 |
100 - 240 | £0.353 | £3.53 |
250 - 490 | £0.334 | £3.34 |
500 + | £0.318 | £3.18 |
*price indicative |
- RS Stock No.:
- 624-7693
- Mfr. Part No.:
- USBLC6-2SC6
- Brand:
- STMicroelectronics
Technical Reference
Legislation and Compliance
Product Details
Serial Data Bus ESD Protection
Electrostatic Discharge (ESD) prtotection for: DVI, HDMI, IEEE1394, USB, Ethernet & video lines.
Ultra-low capacitance
2 and 4 Line ESD Protection
Complies with Standard IEC61000-4-2 level 4
2 and 4 Line ESD Protection
Complies with Standard IEC61000-4-2 level 4
Transient Voltage Suppressors (Data Lines)
Specifications
Attribute | Value |
---|---|
Diode Configuration | Complex Array |
Direction Type | Uni-Directional |
Maximum Clamping Voltage | 17V |
Minimum Breakdown Voltage | 6V |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Maximum Reverse Stand-off Voltage | 5V |
Pin Count | 6 |
Maximum Peak Pulse Current | 5A |
ESD Protection | Yes |
Number of Elements per Chip | 2 |
Minimum Operating Temperature | -40 °C |
Dimensions | 3.05 x 1.75 x 1.3mm |
Maximum Operating Temperature | +125 °C |
Width | 1.75mm |
Height | 1.3mm |
Test Current | 1mA |
Maximum Reverse Leakage Current | 150nA |
Length | 3.05mm |
- RS Stock No.:
- 624-7693
- Mfr. Part No.:
- USBLC6-2SC6
- Brand:
- STMicroelectronics