Taiwan Semi P6KE15A, Uni-Directional TVS Diode, 600W, 2-Pin DO-15

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 10)

£0.187

(exc. VAT)

£0.224

(inc. VAT)

RS Stock No.:
543-8848
Mfr. Part No.:
P6KE15A
Brand:
Taiwan Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Taiwan Semiconductor

Diode Configuration

Single

Direction Type

Uni-Directional

Maximum Clamping Voltage

21.2V

Minimum Breakdown Voltage

14.3V

Mounting Type

Through Hole

Package Type

DO-15

Maximum Reverse Stand-off Voltage

12.8V

Pin Count

2

Peak Pulse Power Dissipation

600W

Maximum Peak Pulse Current

28A

Number of Elements per Chip

1

Minimum Operating Temperature

-65 °C

Dimensions

7.62 x 3.56 x 3.56mm

Maximum Operating Temperature

+175 °C

Maximum Reverse Leakage Current

5µA

Width

3.56mm

Height

3.56mm

Test Current

1mA

Length

7.62mm

Non Compliant

COO (Country of Origin):
CN