Taiwan Semi P6KE51CA, Bi-Directional TVS Diode, 600W, 2-Pin DO-15

Unavailable
RS will no longer stock this product.
RS Stock No.:
543-8517
Mfr. Part No.:
P6KE51CA
Brand:
Taiwan Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Taiwan Semiconductor

Direction Type

Bi-Directional

Diode Configuration

Single

Maximum Clamping Voltage

70.1V

Minimum Breakdown Voltage

48.5V

Mounting Type

Through Hole

Package Type

DO-15

Maximum Reverse Stand-off Voltage

43.6V

Pin Count

2

Peak Pulse Power Dissipation

600W

Maximum Peak Pulse Current

8.6A

Number of Elements per Chip

1

Minimum Operating Temperature

-65 °C

Dimensions

7.62 x 3.56 x 3.56mm

Maximum Operating Temperature

+175 °C

Height

3.56mm

Width

3.56mm

Maximum Reverse Leakage Current

5µA

Length

7.62mm

Test Current

1mA

TVS Diodes Axial Bidirectional 600W, P6KE Series, Fairchild Semiconductor