STMicroelectronics 1.5KE12A, Uni-Directional TVS Diode, 1500W, 2-Pin DO-201

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
486-4145
Mfr. Part No.:
1.5KE12A
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Diode Configuration

Single

Direction Type

Uni-Directional

Maximum Clamping Voltage

21.7V

Minimum Breakdown Voltage

11.4V

Mounting Type

Through Hole

Package Type

DO-201

Maximum Reverse Stand-off Voltage

10.2V

Pin Count

2

Peak Pulse Power Dissipation

1500W

Maximum Peak Pulse Current

461A

Number of Elements per Chip

1

Minimum Operating Temperature

-65 °C

Dimensions

9.5 x 5.3 x 5.3mm

Maximum Operating Temperature

+175 °C

Width

5.3mm

Length

9.5mm

Maximum Reverse Leakage Current

5µA

Height

5.3mm

Test Current

1mA