STMicroelectronics 1.5KE7V5CA, Bi-Directional TVS Diode, 1500W, 2-Pin DO-201
- RS Stock No.:
- 486-0761
- Mfr. Part No.:
- 1.5KE7V5CA
- Brand:
- STMicroelectronics
Bulk discount available
Subtotal (1 pack of 5 units)*
£2.44
(exc. VAT)
£2.93
(inc. VAT)
Stock information currently inaccessible
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | £0.488 | £2.44 |
| 25 - 95 | £0.40 | £2.00 |
| 100 - 245 | £0.258 | £1.29 |
| 250 - 495 | £0.244 | £1.22 |
| 500 + | £0.234 | £1.17 |
*price indicative
- RS Stock No.:
- 486-0761
- Mfr. Part No.:
- 1.5KE7V5CA
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Diode Configuration | Single | |
| Direction Type | Bi-Directional | |
| Maximum Clamping Voltage | 14.5V | |
| Minimum Breakdown Voltage | 7.13V | |
| Mounting Type | Through Hole | |
| Package Type | DO-201 | |
| Maximum Reverse Stand-off Voltage | 6.4V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation | 1500W | |
| Maximum Peak Pulse Current | 690A | |
| Number of Elements per Chip | 1 | |
| Minimum Operating Temperature | -65 °C | |
| Dimensions | 9.5 x 5.3 x 5.3mm | |
| Maximum Operating Temperature | +175 °C | |
| Test Current | 10mA | |
| Height | 5.3mm | |
| Length | 9.5mm | |
| Width | 5.3mm | |
| Maximum Reverse Leakage Current | 500µA | |
Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Diode Configuration Single | ||
Direction Type Bi-Directional | ||
Maximum Clamping Voltage 14.5V | ||
Minimum Breakdown Voltage 7.13V | ||
Mounting Type Through Hole | ||
Package Type DO-201 | ||
Maximum Reverse Stand-off Voltage 6.4V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation 1500W | ||
Maximum Peak Pulse Current 690A | ||
Number of Elements per Chip 1 | ||
Minimum Operating Temperature -65 °C | ||
Dimensions 9.5 x 5.3 x 5.3mm | ||
Maximum Operating Temperature +175 °C | ||
Test Current 10mA | ||
Height 5.3mm | ||
Length 9.5mm | ||
Width 5.3mm | ||
Maximum Reverse Leakage Current 500µA | ||
Transil™ TVS Axial Bidirectional 1500W, STMicroelectronics
Transient Voltage Suppressors, STMicroelectronics
