Hitachi DAM3MA27, TVS Diode, 2-Pin
- RS Stock No.:
- 401-2861
- Mfr. Part No.:
- DAM3MA27
- Brand:
- Hitachi
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 401-2861
- Mfr. Part No.:
- DAM3MA27
- Brand:
- Hitachi
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hitachi | |
| Diode Configuration | Single | |
| Mounting Type | Surface Mount | |
| Pin Count | 2 | |
| Number of Elements per Chip | 1 | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 7 x 4 x 2.4mm | |
| Maximum Operating Temperature | +150 °C | |
| Maximum Reverse Leakage Current | 10µA | |
| Length | 7mm | |
| Width | 4mm | |
| Test Current | 30mA | |
| Height | 2.4mm | |
| Select all | ||
|---|---|---|
Brand Hitachi | ||
Diode Configuration Single | ||
Mounting Type Surface Mount | ||
Pin Count 2 | ||
Number of Elements per Chip 1 | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 7 x 4 x 2.4mm | ||
Maximum Operating Temperature +150 °C | ||
Maximum Reverse Leakage Current 10µA | ||
Length 7mm | ||
Width 4mm | ||
Test Current 30mA | ||
Height 2.4mm | ||
RoHS Status: Not Applicable
