Hitachi U17C, TVS Diode, 2-Pin
- RS Stock No.:
- 401-2322
- Mfr. Part No.:
- U17C
- Brand:
- Hitachi
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 401-2322
- Mfr. Part No.:
- U17C
- Brand:
- Hitachi
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hitachi | |
| Mounting Type | Through Hole | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 7 x 5 x 5mm | |
| Maximum Operating Temperature | +175 °C | |
| Length | 7mm | |
| Height | 5mm | |
| Width | 5mm | |
| Select all | ||
|---|---|---|
Brand Hitachi | ||
Mounting Type Through Hole | ||
Pin Count 2 | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 7 x 5 x 5mm | ||
Maximum Operating Temperature +175 °C | ||
Length 7mm | ||
Height 5mm | ||
Width 5mm | ||
RoHS Status: Not Applicable
