Vishay SMBJ28CAHM3_A/H, Bi-Directional, Uni-Directional TVS Diode, 600W, 2-Pin DO-214AA
- RS Stock No.:
- 219-0172
- Mfr. Part No.:
- SMBJ28CAHM3_A/H
- Brand:
- Vishay
Bulk discount available
Subtotal (1 pack of 50 units)*
£19.95
(exc. VAT)
£23.95
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 5,800 unit(s), ready to ship
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 200 | £0.399 | £19.95 |
| 250 - 450 | £0.323 | £16.15 |
| 500 - 1200 | £0.299 | £14.95 |
| 1250 - 2450 | £0.235 | £11.75 |
| 2500 + | £0.219 | £10.95 |
*price indicative
- RS Stock No.:
- 219-0172
- Mfr. Part No.:
- SMBJ28CAHM3_A/H
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Diode Configuration | Single | |
| Direction Type | Bi-Directional, Uni-Directional | |
| Maximum Clamping Voltage | 31.1V | |
| Minimum Breakdown Voltage | 31.1V | |
| Mounting Type | Surface Mount | |
| Package Type | DO-214AA (SMB) | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation | 600W | |
| Number of Elements per Chip | 1 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Diode Configuration Single | ||
Direction Type Bi-Directional, Uni-Directional | ||
Maximum Clamping Voltage 31.1V | ||
Minimum Breakdown Voltage 31.1V | ||
Mounting Type Surface Mount | ||
Package Type DO-214AA (SMB) | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation 600W | ||
Number of Elements per Chip 1 | ||
- COO (Country of Origin):
- CN
The Vishay diode series Transorb TVS Diodes is suitable for applications like sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFET, signal lines of sensor units for consumer, computer, industrial, and telecommunication.
600 W peak pulse power capability with a 10/1000 μs waveform
Repetitive rate (duty-cycle): 0.01 %
Excellent clamping capability
Very fast response time
Low incremental surge resistance
Repetitive rate (duty-cycle): 0.01 %
Excellent clamping capability
Very fast response time
Low incremental surge resistance
Related links
- Vishay SMBJ28CAHM3_A/H Uni-Directional TVS Diode 2-Pin DO-214AA
- Vishay SM6T33CAHM3_A/H Uni-Directional TVS Diode 2-Pin DO-214AA
- Vishay P6SMB180AHM3_A/H Uni-Directional TVS Diode 2-Pin DO-214AA
- Vishay SMBJ30CAHE3_A/H Uni-Directional TVS Diode 2-Pin DO-214AA
- Vishay P6SMB36CAHM3_A/H Uni-Directional TVS Diode 2-Pin DO-214AA
- Vishay P6SMB20CAHM3_A/H Uni-Directional TVS Diode 2-Pin DO-214AA
- Vishay P6SMB39CAHM3_A/H Uni-Directional TVS Diode 2-Pin DO-214AA
- Vishay P6SMB30CAHM3_A/H Uni-Directional TVS Diode 2-Pin DO-214AA
