Taiwan Semi TLD8S30AH, Triple-Element Uni-Directional TVS Diode, 6600W, 2-Pin DO-218AB

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
216-9625
Mfr. Part No.:
TLD8S30AH
Brand:
Taiwan Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Taiwan Semiconductor

Direction Type

Uni-Directional

Maximum Clamping Voltage

48.4V

Minimum Breakdown Voltage

33.3V

Mounting Type

Surface Mount

Package Type

DO-218AB

Pin Count

2

Peak Pulse Power Dissipation

6600W

Number of Elements per Chip

3

The Taiwan semiconductor transient voltage suppressor diodes, more commonly known as TVS diodes, are used to protect integrated circuits (ICs). TVS diodes protect semiconductors and sensitive components against high transient voltage spikes (overvoltage).TVS diodes are offered in both through hole and surface mount packages. They can be unidirectional or bidirectional. Unidirectional TVS diodes will only allow positive or negative voltage whereas bidirectional diodes can operate at both positive and negative voltages.

AEC-Q101 qualified Junction passivation optimized design technology TJ =175 °C capability suitable for high reliability and automotive requirement Moisture sensitivity level 1, per J-STD-072