ROHM SMF6V5TFTR, TVS Diode, 1W, 2-Pin SOD-123FL
- RS Stock No.:
- 215-9953
- Mfr. Part No.:
- SMF6V5TFTR
- Brand:
- ROHM
Subtotal (1 reel of 3000 units)*
£264.00
(exc. VAT)
£318.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | £0.088 | £264.00 |
*price indicative
- RS Stock No.:
- 215-9953
- Mfr. Part No.:
- SMF6V5TFTR
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Diode Configuration | Isolated | |
| Mounting Type | Surface Mount | |
| Package Type | SOD-123FL | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation | 1W | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Diode Configuration Isolated | ||
Mounting Type Surface Mount | ||
Package Type SOD-123FL | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation 1W | ||
The Rohm transient voltage suppressor having silicon epitaxial planar type structure. It is mainly used in surge protection.
High reliability
Small mold type
Small mold type
Related links
- ROHM SMF6V5TFTR 1W, 2-Pin SOD-123FL
- Littelfuse SMF6.0A 200W, 2-Pin SOD-123FL
- Littelfuse SMF220A 1000W, 2-Pin SOD-123FL
- Littelfuse SMF200A 1000W, 2-Pin SOD-123FL
- Littelfuse SMF12A 200W, 2-Pin SOD-123FL
- Littelfuse SMF250A 1000W, 2-Pin SOD-123FL
- Bourns SMF4L24A 400W, 2-Pin SOD-123FL
- Littelfuse SMF5.0A 200W, 2-Pin SOD-123FL
