STMicroelectronics SMA6F40A, Uni-Directional TVS Diode, 600W, 2-Pin SMA Flat

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
208-5099
Mfr. Part No.:
SMA6F40A
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

64.5V

Minimum Breakdown Voltage

49V

Mounting Type

Surface Mount

Package Type

SMA Flat

Pin Count

2

Peak Pulse Power Dissipation

600W

Number of Elements per Chip

1

The STMicroelectronics TVS diode is designed to protect sensitive circuits against transient surges. It works with planar technology which makes it compatible with high end circuits where low leakage current and high junction temperature are required to provide long term reliability and stability.

Matte tin plating lead finishing
175°C maximum operating temperature
Up to 600W power capability