Diodes Inc D7V0X1B2LP3-7, Bi-Directional TVS Diode, 68W, 2-Pin X2DFN0603
- RS Stock No.:
- 206-0289
- Mfr. Part No.:
- D7V0X1B2LP3-7
- Brand:
- DiodesZetex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 206-0289
- Mfr. Part No.:
- D7V0X1B2LP3-7
- Brand:
- DiodesZetex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Diode Configuration | Single | |
| Direction Type | Bi-Directional | |
| Maximum Clamping Voltage | 14V | |
| Minimum Breakdown Voltage | 8V | |
| Mounting Type | Surface Mount | |
| Package Type | X2DFN0603 | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation | 68W | |
| Number of Elements per Chip | 1 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Diode Configuration Single | ||
Direction Type Bi-Directional | ||
Maximum Clamping Voltage 14V | ||
Minimum Breakdown Voltage 8V | ||
Mounting Type Surface Mount | ||
Package Type X2DFN0603 | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation 68W | ||
Number of Elements per Chip 1 | ||
- COO (Country of Origin):
- CN
The DiodesZetex ultra low capacitance bi-directional TVS diode is designed to protect sensitive electronic from the damage due to ESD. The combination of small size and high ESD surge capability make it ideal for use in portable applications such as cellular phones, digital cameras, and MP3 player.
1 channel of ESD protection
Ultra low channel input capacitance
Ultra low channel input capacitance
