STMicroelectronics SMB6F26A, Uni-Directional TVS Diode, 600W, 2-Pin SMB Flat (DO221-AA)
- RS Stock No.:
- 192-5212
- Mfr. Part No.:
- SMB6F26A
- Brand:
- STMicroelectronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 192-5212
- Mfr. Part No.:
- SMB6F26A
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Diode Configuration | Single | |
| Direction Type | Uni-Directional | |
| Maximum Clamping Voltage | 53.5V | |
| Minimum Breakdown Voltage | 28.9V | |
| Mounting Type | Surface Mount | |
| Package Type | SMB Flat (DO221-AA) | |
| Maximum Reverse Stand-off Voltage | 26V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation | 600W | |
| Maximum Peak Pulse Current | 75A | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 1 | |
| Minimum Operating Temperature | -55 °C | |
| Dimensions | 3.95 x 4.6 x 1.05mm | |
| Maximum Operating Temperature | +175 °C | |
| ESD Voltage | 30kV | |
| Length | 3.95mm | |
| Capacitance | 150pF | |
| Working Voltage | 26V | |
| Width | 4.6mm | |
| Height | 1.05mm | |
| Maximum Reverse Leakage Current | 1µA | |
| Test Current | 1mA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Diode Configuration Single | ||
Direction Type Uni-Directional | ||
Maximum Clamping Voltage 53.5V | ||
Minimum Breakdown Voltage 28.9V | ||
Mounting Type Surface Mount | ||
Package Type SMB Flat (DO221-AA) | ||
Maximum Reverse Stand-off Voltage 26V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation 600W | ||
Maximum Peak Pulse Current 75A | ||
ESD Protection Yes | ||
Number of Elements per Chip 1 | ||
Minimum Operating Temperature -55 °C | ||
Dimensions 3.95 x 4.6 x 1.05mm | ||
Maximum Operating Temperature +175 °C | ||
ESD Voltage 30kV | ||
Length 3.95mm | ||
Capacitance 150pF | ||
Working Voltage 26V | ||
Width 4.6mm | ||
Height 1.05mm | ||
Maximum Reverse Leakage Current 1µA | ||
Test Current 1mA | ||
- COO (Country of Origin):
- MA
The SMB6FxxA series are designed to protect sensitive circuits against surges. The Planar technology makes it compatible with high-end circuits where low leakage current and high junction temperature are required to provide long term reliability and stability.
Peak pulse power: 600 W (10/1000 μs) and 4 kW (8/20 μs)
Flat and thin package: 1 mm
Stand-off voltage range from 5 V to 188 V
Unidirectional type
Low leakage current: 0.2 μA at 25 °C and 1 μA at 85 °C
Operating Tj max: 175 °C
High power capability at Tj max.: up to 470 W (10/1000 μs)
Lead finishing: matte tin plating
Flat and thin package: 1 mm
Stand-off voltage range from 5 V to 188 V
Unidirectional type
Low leakage current: 0.2 μA at 25 °C and 1 μA at 85 °C
Operating Tj max: 175 °C
High power capability at Tj max.: up to 470 W (10/1000 μs)
Lead finishing: matte tin plating
