STMicroelectronics SMA6F6.5AY, Uni-Directional TVS Diode, 600W, 2-Pin SMA Flat
- RS Stock No.:
- 192-4756
- Mfr. Part No.:
- SMA6F6.5AY
- Brand:
- STMicroelectronics
- RS Stock No.:
- 192-4756
- Mfr. Part No.:
- SMA6F6.5AY
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Diode Configuration | Single | |
| Direction Type | Uni-Directional | |
| Maximum Clamping Voltage | 14.5V | |
| Minimum Breakdown Voltage | 7.2V | |
| Mounting Type | Surface Mount | |
| Package Type | SMA Flat | |
| Maximum Reverse Stand-off Voltage | 6.5V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation | 600W | |
| Maximum Peak Pulse Current | 276A | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 1 | |
| Minimum Operating Temperature | -55 °C | |
| Dimensions | 4.6 x 2.9 x 1.05mm | |
| Maximum Operating Temperature | +175 °C | |
| Height | 1.05mm | |
| Working Voltage | 6.5V | |
| ESD Voltage | 30kV | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 50µA | |
| Test Current | 10mA | |
| Width | 2.9mm | |
| Length | 4.6mm | |
| Capacitance | 330pF | |
Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Diode Configuration Single | ||
Direction Type Uni-Directional | ||
Maximum Clamping Voltage 14.5V | ||
Minimum Breakdown Voltage 7.2V | ||
Mounting Type Surface Mount | ||
Package Type SMA Flat | ||
Maximum Reverse Stand-off Voltage 6.5V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation 600W | ||
Maximum Peak Pulse Current 276A | ||
ESD Protection Yes | ||
Number of Elements per Chip 1 | ||
Minimum Operating Temperature -55 °C | ||
Dimensions 4.6 x 2.9 x 1.05mm | ||
Maximum Operating Temperature +175 °C | ||
Height 1.05mm | ||
Working Voltage 6.5V | ||
ESD Voltage 30kV | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 50µA | ||
Test Current 10mA | ||
Width 2.9mm | ||
Length 4.6mm | ||
Capacitance 330pF | ||
- COO (Country of Origin):
- MA
Flat and thin package: 1 mm
Stand-off voltage range from 5 V to 188 V
Unidirectional type
Low leakage current: 0.2 μA at 25 °C and 1 μA at 85 °C
Operating Tj max: 175 °C
High power capability at Tj max.: up to 400 W (10/1000 μs)
Lead finishing: matte tin plating
