STMicroelectronics SMA4F23AY, Uni-Directional TVS Diode, 400W, 2-Pin SMA Flat

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
192-4333
Mfr. Part No.:
SMA4F23AY
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

49.2V

Minimum Breakdown Voltage

25.7V

Mounting Type

Surface Mount

Package Type

SMA Flat

Maximum Reverse Stand-off Voltage

23V

Pin Count

2

Peak Pulse Power Dissipation

400W

Maximum Peak Pulse Current

47A

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

4.6 x 2.9 x 1.05mm

Maximum Operating Temperature

+175 °C

Test Current

1mA

Height

1.05mm

Maximum Reverse Leakage Current

1µA

ESD Voltage

30kV

Working Voltage

23V

Width

2.9mm

Length

4.6mm

Capacitance

330pF

Automotive Standard

AEC-Q101

COO (Country of Origin):
MA
The SMA4FY Transil series are designed to protect sensitive automotive circuits against surges and against electrostatic discharges. The Planar technology makes it compatible with high-end circuits where low leakage current and high junction temperature are required to provide long term reliability and stability.

Peak pulse power: 400 W (10/1000 μs) and 2.5 kW (8/20 μs)
Flat and thin package: 1 mm
Stand-off voltage range from 5 V to 188 V
Unidirectional type
Low leakage current: 0.2 μA at 25 °C and 1 μA at 85 °C
Operating Tj max: 175 °C
High power capability at Tj max.: up to 200 W (10/1000 μs)
Lead finishing: matte tin plating