STMicroelectronics SMA6F15A, Uni-Directional TVS Diode, 600W, 2-Pin SMA Flat

Unavailable
RS will no longer stock this product.
RS Stock No.:
192-3884
Mfr. Part No.:
SMA6F15A
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

32.5V

Minimum Breakdown Voltage

16.7V

Mounting Type

Surface Mount

Package Type

SMA Flat

Maximum Reverse Stand-off Voltage

15V

Pin Count

2

Peak Pulse Power Dissipation

600W

Maximum Peak Pulse Current

123A

ESD Protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+175 °C

Dimensions

4.6 x 2.9 x 1.05mm

Height

1.05mm

Capacitance

150pF

Maximum Reverse Leakage Current

1µA

Test Current

1mA

Width

2.9mm

Length

4.6mm

Working Voltage

15V

COO (Country of Origin):
MA
The SMA6F Transil series are designed to protect sensitive circuits against transient surges. The planar technology makes it compatible with high-end circuits where low leakage current and high junction temperature are required to provide long term reliability and stability.

Peak pulse power: 600 W (10/1000 μs) and 4 kW (8/20 μs)
Flat and thin package: 1 mm
Stand-off voltage range from 5 V to 188 V
Unidirectional type
Low leakage current: 0.2 μA at 25 °C and 1 μA at 85 °C
Operating Tj max: 175 °C
High power capability at Tj max.: up to 400 W (10/1000 μs)
Lead finishing: matte tin plating