STMicroelectronics SMA4F26A, Uni-Directional TVS Diode, 400W, 2-Pin SMA Flat
- RS Stock No.:
- 192-3861
- Mfr. Part No.:
- SMA4F26A
- Brand:
- STMicroelectronics
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 192-3861
- Mfr. Part No.:
- SMA4F26A
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | STMicroelectronics | |
Direction Type | Uni-Directional | |
Diode Configuration | Single | |
Maximum Clamping Voltage | 53.5V | |
Minimum Breakdown Voltage | 28.9V | |
Mounting Type | Surface Mount | |
Package Type | SMA Flat | |
Maximum Reverse Stand-off Voltage | 26V | |
Pin Count | 2 | |
Peak Pulse Power Dissipation | 400W | |
Maximum Peak Pulse Current | 43A | |
ESD Protection | Yes | |
Number of Elements per Chip | 1 | |
Minimum Operating Temperature | -55 °C | |
Dimensions | 4.6 x 2.9 x 1.05mm | |
Maximum Operating Temperature | +175 °C | |
Length | 4.6mm | |
Height | 1.05mm | |
Width | 2.9mm | |
Test Current | 1mA | |
Maximum Reverse Leakage Current | 1µA | |
Working Voltage | 26V | |
ESD Voltage | 30kV | |
Capacitance | 150pF | |
Select all | ||
---|---|---|
Brand STMicroelectronics | ||
Direction Type Uni-Directional | ||
Diode Configuration Single | ||
Maximum Clamping Voltage 53.5V | ||
Minimum Breakdown Voltage 28.9V | ||
Mounting Type Surface Mount | ||
Package Type SMA Flat | ||
Maximum Reverse Stand-off Voltage 26V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation 400W | ||
Maximum Peak Pulse Current 43A | ||
ESD Protection Yes | ||
Number of Elements per Chip 1 | ||
Minimum Operating Temperature -55 °C | ||
Dimensions 4.6 x 2.9 x 1.05mm | ||
Maximum Operating Temperature +175 °C | ||
Length 4.6mm | ||
Height 1.05mm | ||
Width 2.9mm | ||
Test Current 1mA | ||
Maximum Reverse Leakage Current 1µA | ||
Working Voltage 26V | ||
ESD Voltage 30kV | ||
Capacitance 150pF | ||
- COO (Country of Origin):
- MA
The SMA4F Transil series are designed to protect sensitive circuits against transient surges. The planar technology makes it compatible with high-end circuits where low leakage current and high junction temperature are required to provide long term reliability and stability.
Peak pulse power: 400 W (10/1000 μs) and 2.5 kW (8/20 μs)
Flat and thin package: 1 mm
Stand-off voltage range from 5 V to 188 V
Unidirectional type
Low leakage current: 0.2 μA at 25 °C and 1 μA at 85 °C
Operating Tj max: 175 °C
High power capability at Tj max.: up to 200 W (10/1000 μs)
Lead finishing: matte tin plating
Flat and thin package: 1 mm
Stand-off voltage range from 5 V to 188 V
Unidirectional type
Low leakage current: 0.2 μA at 25 °C and 1 μA at 85 °C
Operating Tj max: 175 °C
High power capability at Tj max.: up to 200 W (10/1000 μs)
Lead finishing: matte tin plating