Maxim Integrated MAX30034CUA+, Quad-Element Bi-Directional ESD Protection Diode, 953mW, 8-Pin TDFN
- RS Stock No.:
- 189-8755
- Mfr. Part No.:
- MAX30034CUA+
- Brand:
- Maxim Integrated
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 189-8755
- Mfr. Part No.:
- MAX30034CUA+
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Diode Configuration | Single | |
| Direction Type | Bi-Directional | |
| Mounting Type | Surface Mount | |
| Package Type | TDFN | |
| Pin Count | 8 | |
| Peak Pulse Power Dissipation | 953mW | |
| Maximum Peak Pulse Current | 4A | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 4 | |
| Minimum Operating Temperature | 0 °C | |
| Dimensions | 3.1 x 3.1 x 0.95mm | |
| Maximum Operating Temperature | +70 °C | |
| Capacitance | 2pF | |
| Length | 3.1mm | |
| Width | 3.1mm | |
| Height | 0.95mm | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Diode Configuration Single | ||
Direction Type Bi-Directional | ||
Mounting Type Surface Mount | ||
Package Type TDFN | ||
Pin Count 8 | ||
Peak Pulse Power Dissipation 953mW | ||
Maximum Peak Pulse Current 4A | ||
ESD Protection Yes | ||
Number of Elements per Chip 4 | ||
Minimum Operating Temperature 0 °C | ||
Dimensions 3.1 x 3.1 x 0.95mm | ||
Maximum Operating Temperature +70 °C | ||
Capacitance 2pF | ||
Length 3.1mm | ||
Width 3.1mm | ||
Height 0.95mm | ||
- COO (Country of Origin):
- TH
The MAX30031–MAX30034 are patent-pending protection devices intended to (with the help of external, energy-rated resistors) absorb repetitive defibrillation and other high-energy pulses to protect sensitive electronic circuitry in ECG and other medical/industrial equipment. The devices can withstand over 100,000 defibrillation pulses without failure. The devices are intended to replace the gas-discharge tubes and transient absorbers in applications where its significant reduction in size is beneficial and its lower, well defined on-voltage can offer higher degrees of protection to sensitive electronics.
Low Leakage Defibrillation Protection IC Helps ECG Systems
High Peak Current in Excess of 4A
Withstands Over 100k Defibrillation Pulses Without Failure
0°C to 70°C Temperature Range
Small, 3mm X 5mm μMAX® Package
High Peak Current in Excess of 4A
Withstands Over 100k Defibrillation Pulses Without Failure
0°C to 70°C Temperature Range
Small, 3mm X 5mm μMAX® Package
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
